- RS庫存編號:
- 190-5124
- 製造零件編號:
- MAX5215GUA+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 190-5124
- 製造零件編號:
- MAX5215GUA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low-Power Consumption (80μA, max)
18μs Settling Time
16-/14-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package
Relative Accuracy
±0.4 LSB INL (MAX5215, 14 Bit) typ, 1 LSB (max)
±1.2 LSB INL (MAX5217, 16 Bit) typ, 4 LSB (max)
Guaranteed Monotonic Over All Operating Range
Low Gain and Offset Error
Wide 2.7V to 5.5V Supply Range
Rail-to-Rail Buffered Output Operation
Safe Power-Up-Reset to Zero DAC Output
I²C-Compatible 400kHz Serial Interface
User-Programmable Active-Low AUX Input Functions
Active-Low CLR, Clear to 0, Midscale, or Full Scale
Active-Low LDAC, Asynchronous Load DAC
256kΩ Reference Input Resistance for Low Power Operation
Buffered Voltage Output Directly Drives 10kΩ Loads
Output Power-Down Terminated with 1kΩ or 100kΩ to Ground or Left High-Impedance
Applications
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Remote Sensing
18μs Settling Time
16-/14-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package
Relative Accuracy
±0.4 LSB INL (MAX5215, 14 Bit) typ, 1 LSB (max)
±1.2 LSB INL (MAX5217, 16 Bit) typ, 4 LSB (max)
Guaranteed Monotonic Over All Operating Range
Low Gain and Offset Error
Wide 2.7V to 5.5V Supply Range
Rail-to-Rail Buffered Output Operation
Safe Power-Up-Reset to Zero DAC Output
I²C-Compatible 400kHz Serial Interface
User-Programmable Active-Low AUX Input Functions
Active-Low CLR, Clear to 0, Midscale, or Full Scale
Active-Low LDAC, Asynchronous Load DAC
256kΩ Reference Input Resistance for Low Power Operation
Buffered Voltage Output Directly Drives 10kΩ Loads
Output Power-Down Terminated with 1kΩ or 100kΩ to Ground or Left High-Impedance
Applications
Automatic Test Equipment
Automatic Tuning
Communication Systems
Data Acquisition
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources
Remote Sensing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resolution | 14 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |