- RS庫存編號:
- 190-5478
- 製造零件編號:
- MAX531BESD+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 190-5478
- 製造零件編號:
- MAX531BESD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Operate from Single +5V Supply
Buffered Voltage Output
Internal 2.048V Reference (MAX531)
140μA Supply Current (MAX538/MAX539)
INL = ±1/2LSB (max)
Guaranteed Monotonic over Temperature
Flexible Output Ranges:
0V to VDD (MAX531/MAX539)
VSS to VDD (MAX531)
0V to 2.6V (MAX531/MAX538)
8-Pin SO/DIP (MAX538/MAX539)
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
General Purpose
Machine- and Motion-Control Devices
Buffered Voltage Output
Internal 2.048V Reference (MAX531)
140μA Supply Current (MAX538/MAX539)
INL = ±1/2LSB (max)
Guaranteed Monotonic over Temperature
Flexible Output Ranges:
0V to VDD (MAX531/MAX539)
VSS to VDD (MAX531)
0V to 2.6V (MAX531/MAX538)
8-Pin SO/DIP (MAX538/MAX539)
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
General Purpose
Machine- and Motion-Control Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Maximum Settling Time | 25µs |
Digital Interface Type | SPI Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.25 V |
Power Supply Type | Single |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |