- RS庫存編號:
- 146-7267
- 製造零件編號:
- DTC044TMT2L
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 146-7267
- 製造零件編號:
- DTC044TMT2L
- 製造商:
- ROHM
法例與合規
產品詳細資訊
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-723 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 1.3 x 0.9 x 0.45mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 47 kΩ |