Infineon, BCR185WH6327XTSA1 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-323 (SC-70)

  • RS庫存編號 752-8022
  • 製造零件編號 BCR185WH6327XTSA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Dual Resistor Digital Transistors, Infineon

A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

規格
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Minimum DC Current Gain 70
Transistor Configuration Single
Maximum Power Dissipation 250 mW
Maximum Collector Emitter Saturation Voltage 0.3 V
Typical Resistor Ratio 0.21
Length 2mm
Width 1.25mm
Maximum Operating Temperature +150 °C
Dimensions 2 x 1.25 x 0.8mm
Height 0.8mm
當前暫無庫存,可於2020/6/8發貨,3 工作日送達。
單價 Each (On a Tape of 100)
HK$ 0.331
(不含稅)
單位
Per unit
Per Tape*
100 - 100
HK$0.331
HK$33.10
200 - 400
HK$0.299
HK$29.90
500 - 900
HK$0.293
HK$29.30
1000 - 1900
HK$0.287
HK$28.70
2000 +
HK$0.281
HK$28.10
* 參考價格
包裝方式: