- RS庫存編號:
- 857-8270
- 製造零件編號:
- BCR129WH6327XTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 857-8270
- 製造零件編號:
- BCR129WH6327XTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Single Resistor Digital Transistors, Infineon
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | None |
Dimensions | 2 x 1.25 x 0.8mm |
Typical Input Resistor | 10 kΩ |