- RS庫存編號:
- 702-2723
- 製造零件編號:
- 110-87-420-41-001101
- 製造商:
- Preci-Dip
15 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$12.468
單位 | Per unit | Per Pack* |
5 - 245 | HK$12.468 | HK$62.34 |
250 - 1245 | HK$11.968 | HK$59.84 |
1250 + | HK$11.472 | HK$57.36 |
* 參考價格 |
- RS庫存編號:
- 702-2723
- 製造零件編號:
- 110-87-420-41-001101
- 製造商:
- Preci-Dip
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 10.16mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 25.4mm |
Width | 12.6mm |
Depth | 2.8mm |
Dimensions | 25.4 x 12.6 x 2.8mm |
Maximum Operating Temperature | +125°C |
Voltage Rating | 100 V ac, 150 V dc |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium Copper, Brass |
Housing Material | Glass Fibre Reinforced PET |