Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS庫存編號:
- 121-7332
- 製造零件編號:
- 86094647113755E1LF
- 製造商:
- Amphenol Communications Solutions
272 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 16)
HK$32.091
單位 | Per unit | Per Tray* |
16 - 64 | HK$32.091 | HK$513.456 |
80 + | HK$28.882 | HK$462.112 |
* 參考價格 |
- RS庫存編號:
- 121-7332
- 製造零件編號:
- 86094647113755E1LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
C Series Standard Male DIN 41612 Connectors
This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.
Note
For mating DIN 41612 Receptacles see stock number 251-930 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 1.5A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | PET |