Amphenol Communications Solutions DIN 41612 64 Way 2.54 mm, 5.08 mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612
- RS庫存編號:
- 170-8237
- 製造零件編號:
- 86094648114T55F1LF
- 製造商:
- Amphenol Communications Solutions
當前暫無庫存,可於2024/10/18發貨,3 工作日送達。
單價 个(每套 16)
HK$23.579
單位 | Per unit | Per Tray* |
16 - 16 | HK$23.579 | HK$377.264 |
32 - 48 | HK$22.991 | HK$367.856 |
64 + | HK$22.636 | HK$362.176 |
* 參考價格 |
- RS庫存編號:
- 170-8237
- 製造零件編號:
- 86094648114T55F1LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
High temperature resin, suitable for THR process
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
High reliability
Flexibility in grounding and termination options
Ideal for Industrial & Instrumentation segment: Railways & Medical
Available in Style C & C/2- right angle header, vertical receptacle
2.54mm and 5.08mm pitch
Adequate spacing for routing PCB trace
High temperature compatibility
Selective contact loading option
FMLB and LMEB contacts
Various termination types available
Rear plug up option
Wide range of accessories available
Facilitates custom loading
Reliability and no arcing damage on contact resting position
Grounding option
Flexible PCB mounting options
Suitable for railway applications
Extended mating applications via shroud on rear side of PCB
Enhances connector suitability and flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a, c |
Type | C |
Pitch | 2.54 mm, 5.08 mm |
Mounting Type | PCB Mount |
Contact Plating | Au over Ni |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | DIN 41612 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV ac |
Housing Material | Thermoplastic Polyester |