- RS庫存編號:
- 175-1387
- 製造零件編號:
- 09036966921
- 製造商:
- HARTING
- RS庫存編號:
- 175-1387
- 製造零件編號:
- 09036966921
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Harting DIN 41612 series male connector has 96 way, 2.54mm of pitch with angled solder pins and length of 3 mm.
Type C
Number of Rows: 3
Mounting Type: Through Hole
Number of Rows: 3
Mounting Type: Through Hole
規格
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Angled |
Termination Method | Solder |
Row Loading | 1/3 |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Contact Resistance | 20mΩ |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |
Minimum Operating Temperature | -55°C |