Amphenol Communications Solutions DIN 41612 31 Way 5.08mm Pitch, Type F24/H7, Vertical DIN 41612 Connector, Socket
- RS庫存編號:
- 218-9958
- 製造零件編號:
- 5159002311194111LF
- 製造商:
- Amphenol Communications Solutions
150 現貨庫存,可於3工作日發貨。
單價 个
HK$162.60
單位 | Per unit |
1 - 5 | HK$162.60 |
6 - 11 | HK$159.02 |
12 + | HK$155.61 |
- RS庫存編號:
- 218-9958
- 製造零件編號:
- 5159002311194111LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Amphenol ICC has consolidated the Din 41612 series manufacturing adding DIN Power range there by offering Power connectors along with the wide range of standard DIN connectors. The DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15A.
5.08mm pitch
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 31 |
Gender | Female |
Body Orientation | Vertical |
Type | F24/H7 |
Pitch | 5.08mm |
Series | DIN 41612 |