- RS庫存編號:
- 740-7379
- 製造零件編號:
- 02021602202
- 製造商:
- HARTING
當前暫無庫存,可於2024/8/1發貨,3 工作日送達。
單價 个
HK$207.33
單位 | Per unit |
1 - 2 | HK$207.33 |
3 - 4 | HK$202.78 |
5 + | HK$198.42 |
- RS庫存編號:
- 740-7379
- 製造零件編號:
- 02021602202
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Har-Bus 64 HM Connectors
Harting Har-Bus 64 hard metric connectors, suitable for many PCI applications.The hard metric connector has been designed to meet high speed connector applications for control and industrial computing systems. All Har-bus HM connectors are designed for press in technology.
2mm pitch
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 160 |
Gender | Female |
Number of Rows | 5 |
Body Orientation | Straight |
Termination Method | Press-In |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Contact Material | Copper Alloy |
Series | har-bus 64 |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |