- RS庫存編號:
- 923-1676
- 製造零件編號:
- 09281486903
- 製造商:
- HARTING
20 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:20)
HK$41.339
單位 | Per unit | Per Box* |
20 - 20 | HK$41.339 | HK$826.78 |
40 - 60 | HK$40.512 | HK$810.24 |
80 + | HK$39.702 | HK$794.04 |
* 參考價格 |
- RS庫存編號:
- 923-1676
- 製造零件編號:
- 09281486903
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Harting DIN 41612 Type 2R Backplane Signal Connectors
Harting DIN 41612 type 2R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact, SMC compatible. Hard wearing and durable with a good mating cycle, these DIN 41612 type 2R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
規格
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2R |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 28 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |