Hirschmann GDM 2P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS庫存編號:
- 156-4690
- 製造零件編號:
- 931965100 GDM 2009 black
- 製造商:
- Hirschmann
124 在4 工作日內發貨 (海外庫存)
38 在3 工作日內發貨 (海外庫存)
單價 个
HK$22.40
單位 | 每單位 |
---|---|
1 - 9 | HK$22.40 |
10 - 24 | HK$21.60 |
25 + | HK$20.80 |
- RS庫存編號:
- 156-4690
- 製造零件編號:
- 931965100 GDM 2009 black
- 製造商:
- Hirschmann
- COO (Country of Origin):
- DE
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised, CSA certified, VDE.
Belden Hirschmann Female Solenoid Valve Connector, 16A Current Rating - GDM Series - 931965100 GDM 2009 black
Use this connector from Belden's Hirschmann range to securely hold your solenoid valve in place. The connector is suitable for 4.5 to 7mm cable diameters, so it's a versatile option. Setting it up is easy as it uses one central screw to fix the housing to the contact bearer and a screw-down cable gland to lock the gasket firmly around the cable. You'll find units like this commonly used with magnetic valves, pressure transducer flow monitors and temperature sensors.
Features & Benefits
• IP65 (ingress protection) rating ensures it's dust-tight and protected against low-pressure water jets
• Right-angle body orientation allows for installation in awkward areas or tight setups
• Glass-filled nylon housing provides resistance to impacts and abrasion
• Right-angle body orientation allows for installation in awkward areas or tight setups
• Glass-filled nylon housing provides resistance to impacts and abrasion
Applications
• Industrial automation
• Automotive industry
• Commercial appliances
• Food production
• Automotive industry
• Commercial appliances
• Food production
What voltage and current ratings does this solenoid valve connector have?
This solenoid valve connector has a voltage rating of 250V AC/DC and a current rating of 16A.
What's the cable gland size?
This connector has a PG9 cable gland size. This means it has a thread pitch of 1.4112mm, thread density (TPI) of 18 and a thread diameter of 15.2mm.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 16A |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |