Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 120 V Voltage
- RS庫存編號:
- 168-5670
- 製造零件編號:
- 934423002 GDML 2016 LED 120 YE black
- 製造商:
- Hirschmann
45 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:50)
HK$90.156
單位 | 每單位 | Per Bag* |
---|---|---|
50 - 200 | HK$90.156 | HK$4,507.80 |
250 + | HK$81.14 | HK$4,057.00 |
* 參考價格
- RS庫存編號:
- 168-5670
- 製造零件編號:
- 934423002 GDML 2016 LED 120 YE black
- 製造商:
- Hirschmann
- COO (Country of Origin):
- DE
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, 4.5 to 10mm Cable Diameter, Screw-Down Termination - GDML Series - 934423002 GDML 2016 LED 120 YE black
When you need a reliable way to link solenoid valves to pneumatic circuits in the field, reach for this solenoid valve connector from Belden Hirschmann. Its 120V AC/DC voltage rating and 8A current rating make it suitable for high-powered systems. It stands up to industrial vibrations, heat and harsh chemicals thanks to the sturdy glass-reinforced polyamide housing. Thanks to an IP65 rating, you can count on this durable DIN 43650 connector to keep cable connections safe from dust and water spray.
Features & Benefits
• Performs in harsh conditions, thanks to an operating temperature range between -40°C and +80°C
• Screw-down terminals for straightforward installation
• Flame-retardant materials protect circuits in case of a fire
• Screw-down terminals for straightforward installation
• Flame-retardant materials protect circuits in case of a fire
Applications
• Factory automation
• Renewable energy generation
• Transportation industries
• Renewable energy generation
• Transportation industries
What size cables can I use with this solenoid valve connector?
The versatile unit accepts cables in a broad diameter range from 4 to 10mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IEC60529, DIN EN 175 301-803-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 120 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |