The Molex mPm field attachable DIN solenoid valve connector comes with improved strain relief. The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG11 internal thread, 2-pole plus ground with C3 circuit, transparent nitrile gasket connector.
Features and Benefits
• Superior cable retention • Simplifies manufacturing processes • Internal thread coupling • 24V red LED indicator • Operating temperature ranges between -40°C and 90°C
Applications
• Hydraulic, pneumatic and electromagnetic devices
Certifications
• IP65 rated • IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.