- RS庫存編號:
- 174-6627
- 製造零件編號:
- 121012-0007
- 製造商:
- Molex
80 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$23.794
單位 | Per unit | Per Bag* |
5 - 45 | HK$23.794 | HK$118.97 |
50 - 95 | HK$23.27 | HK$116.35 |
100 + | HK$22.772 | HK$113.86 |
* 參考價格 |
- RS庫存編號:
- 174-6627
- 製造零件編號:
- 121012-0007
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
mPm DIN Base, Form A, B14 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |