Power Connectors
DIN 43650 Solenoid Connectors
Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
RS庫存編號:
174-6651
製造零件編號:
121207-0358
製造商:
Molex
查看此類別
可供預購。
Add to Basket
單位
選擇或輸入數量
單位
選擇或輸入數量
延期交貨
添加到收藏夾
單價 个
HK$65.11
單位
每單位
1 - 12
HK$65.11
13 - 24
HK$63.66
25 +
HK$62.30
RS庫存編號:
174-6651
製造零件編號:
121207-0358
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
PL
mPm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Red LED, Nitrile Gasket, Bulk Pack, Mounted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Pole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V
Indicator Light
Yes
Colour
Clear
Current Rating
16A
Series
121207
IP Rating
IP65, IP67
Termination Method
Screw