Power Connectors
DIN 43650 Solenoid Connectors
Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage
RS庫存編號:
174-6666
製造零件編號:
121012-0076
製造商:
Molex
110 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:5)
HK$23.038
單位
每單位
Per Bag*
5 - 45
HK$23.038
HK$115.19
50 - 95
HK$22.532
HK$112.66
100 +
HK$22.048
HK$110.24
* 參考價格
RS庫存編號:
174-6666
製造零件編號:
121012-0076
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
PL
mPm DIN Base, Form A, B26 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Pole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac, 300 V dc
Colour
Black
Current Rating
16A
Series
121012
IP Rating
IP65, IP67
Termination Method
Screw