Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, No, 250 V ac/dc Voltage
- RS庫存編號:
- 174-6670
- 製造零件編號:
- 121201-0004
- 製造商:
- Molex
可供預購。
單價 个 (以毎袋:5)
HK$29.006
單位 | 每單位 | Per Bag* |
---|---|---|
5 - 20 | HK$29.006 | HK$145.03 |
25 - 45 | HK$28.37 | HK$141.85 |
50 + | HK$27.76 | HK$138.80 |
* 參考價格
- RS庫存編號:
- 174-6670
- 製造零件編號:
- 121201-0004
- 製造商:
- Molex
- COO (Country of Origin):
- PL
Molex Series 121201 DIN 43650 Solenoid Connector, IP65 / IP67, Screw Termination Method - 121201-0004
This DIN 43650 solenoid connector by Molex is a reliable and durable solution for various applications in the automation, electronics, electrical, and mechanical industries. With a current rating of 16A and a voltage rating of 250V AC/DC, this connector ensures efficient and safe operation.
Features & Benefits
• IP65/IP67 rating provides protection against dust and water ingress, making it suitable for outdoor use
• Screw termination method allows for secure and easy installation
• 3P pole format ensures stable and reliable connection
• High current capacity able to handle up to 16A
• Black colour for sleek and professional appearance
• Screw termination method allows for secure and easy installation
• 3P pole format ensures stable and reliable connection
• High current capacity able to handle up to 16A
• Black colour for sleek and professional appearance
Applications
• Suitable for solenoid valves and other electronic control systems
• Ideal for use in harsh industrial environments where dust and moisture resistance are essential
• Can be used for applications requiring a high current capacity
• Ideal for use in harsh industrial environments where dust and moisture resistance are essential
• Can be used for applications requiring a high current capacity
Can it handle high currents?
Yes, this DIN 43650 solenoid connector has a maximum current rating of 16A, making it suitable for applications requiring high current capacity.
Is it suitable for outdoor use?
Yes, with an IP65/IP67 rating, this connector is designed to provide protection against dust and water ingress, making it ideal for outdoor applications.
Will it work with solenoid valves?
Yes, this connector is specifically designed for use with solenoid valves and other electronic control systems.
What termination method does it use?
The DIN 43650 Solenoid Connector utilises a screw termination method for secure and reliable connections.
Can it be used in industrial environments?
Yes, this connector is reliable for use in harsh industrial environments where durability and reliability are crucial.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Pole Format | 3P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Indicator Light | No |
Colour | Black |
Current Rating | 16A |
Protective Circuit | No |
Series | 121201 |
IP Rating | IP65, IP67 |
Termination Method | Screw |