Hirschmann GMNL 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 120 V ac/dc Voltage
- RS庫存編號:
- 190-2401
- 製造零件編號:
- 933714100 GMNL 209 NJ LED 120 YE black
- 製造商:
- Hirschmann
50 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:50)
HK$90.553
單位 | Per unit | Per Bag* |
50 - 200 | HK$90.553 | HK$4,527.65 |
250 + | HK$81.498 | HK$4,074.90 |
* 參考價格 |
- RS庫存編號:
- 190-2401
- 製造零件編號:
- 933714100 GMNL 209 NJ LED 120 YE black
- 製造商:
- Hirschmann
法例與合規
不相容
產品詳細資訊
Belden Hirschmann Solenoid Valve Connector, PG9 Cable Gland Size, 8A Current Rating – GMNL Series - 933714100 GMNL 209 NJ LED 120 YE black
To take firm control over your hydraulic or pneumatic system, put this solenoid valve connector from Belden Hirschmann to work. The moulded socket is a dependable choice when you need to link a solenoid valve to voltage supplies up to 120V AC/DC. Its durable glass-filled nylon housing resists chemicals, oil and impact to meet industrial demands. Thanks to simple screw-down terminals and a vibration-proof locking mechanism, this unit is a breeze to wire in.
Features & Benefits
• IP65 rating means it's dust-proof and splash-protected for a longer product life
• Versatile design accepts cables between 4.5 and 7mm in diameter
• 8A current rating makes it compatible with high-power installations
• Versatile design accepts cables between 4.5 and 7mm in diameter
• 8A current rating makes it compatible with high-power installations
Applications
• Packaging systems
• Automated assembly lines
• Irrigation systems
• Automated assembly lines
• Irrigation systems
What conditions can I use this solenoid valve connector in?
A wide operating temperature range between -25°C and +90°C assures you that this connector can handle harsh environments.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 120 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GMNL |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |