Hirschmann GSE 3 DIN VDE 0627 Solenoid Connector Male, 400V Voltage
- RS庫存編號:
- 285-8173
- Distrelec 貨號:
- 143-86-563
- 製造零件編號:
- GSE 2000 N4
- 製造商:
- Hirschmann
小計(1 件)*
HK$17.30
訂單超過 HK$250.00 免費送貨
有限的庫存
- 252 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17.30 |
* 參考價格
- RS庫存編號:
- 285-8173
- Distrelec 貨號:
- 143-86-563
- 製造零件編號:
- GSE 2000 N4
- 製造商:
- Hirschmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann | |
| Pole Format | 3 | |
| Product Type | Solenoid Connector | |
| DIN 43650 Type | DIN VDE 0627 | |
| Current | 6A | |
| Voltage | 400V | |
| Contact Plating | Tin | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Contact Material | Polyvinyl Chloride | |
| Colour | Black | |
| Termination Type | Solder | |
| Series | GSE | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Standards/Approvals | DIN VDE 0627 / IEC 61984 | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann | ||
Pole Format 3 | ||
Product Type Solenoid Connector | ||
DIN 43650 Type DIN VDE 0627 | ||
Current 6A | ||
Voltage 400V | ||
Contact Plating Tin | ||
Connector Gender Male | ||
Mount Type Panel | ||
Contact Material Polyvinyl Chloride | ||
Colour Black | ||
Termination Type Solder | ||
Series GSE | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Standards/Approvals DIN VDE 0627 / IEC 61984 | ||
- COO (Country of Origin):
- HU
The appliance connector is a versatile and reliable solution for industrial applications. With a rated voltage of AC/DC 400 V and a rated current of 16 A, this connector offers efficient performance in various settings. Its high contact resistance of 4 mOhm ensures secure connections, while the IP 65 protection class makes it suitable for challenging environmental conditions.
Rated voltage of AC/DC 400 V for reliable power supply
Rated current of 16 A for efficient performance
IP 65 protection class for use in challenging environmental conditions
Durable construction with contact surface material Sn and housing material PA
相关链接
- Hirschmann GSA 2+E DIN 43650 A Solenoid Valve Connector Female 400V dc Voltage
- Hirschmann GSA 2+E DIN 43650 A Solenoid Valve Connector Male 400V dc Voltage
- Hirschmann GSP P+2E DIN 43650 Solenoid Connector Male, 400V Voltage
- Hirschmann GSP DIN 43650 Solenoid Connector 400V dc Voltage
- Hirschmann GSA DIN 43650 Solenoid Connector 400V dc Voltage
- Hirschmann GSP DIN 43650 Solenoid Connector Male 400V dc Voltage
- Hirschmann GSP 3+E DIN 43650 A Solenoid Valve Connector Male, 400V Voltage
- Hirschmann GSA 3+E DIN 43650 A Solenoid Valve Connector Female 400V dc Voltage