- RS庫存編號:
- 541-5558
- 製造零件編號:
- 935980317 RS GDM 2016 schwarz
- 製造商:
- Hirschmann
10 將在 1 工作日發貨 (本地庫存)
695 在3 工作日內發貨 (海外庫存)
已增加
單價 个
原價 HK$35.73
您付款
HK$30.37
單位 | Per unit |
1 - 14 | HK$30.37 |
15 - 49 | HK$29.51 |
50 + | HK$28.73 |
- RS庫存編號:
- 541-5558
- 製造零件編號:
- 935980317 RS GDM 2016 schwarz
- 製造商:
- Hirschmann
法例與合規
產品詳細資訊
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised, CSA certified, VDE.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Black |
Current Rating | 16A |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |