Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V ac/dc Voltage
- RS庫存編號:
- 780-0835
- 製造零件編號:
- 933642100 GML 209 NJ GB1 LED 24 black
- 製造商:
- Hirschmann
- RS庫存編號:
- 780-0835
- 製造零件編號:
- 933642100 GML 209 NJ GB1 LED 24 black
- 製造商:
- Hirschmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
GML Series
Industry standard
Electronic insert
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised component, CSA certified, VDE
Belden Hirschmann Solenoid Valve Connector, 2A Supply Current, PG9 Cable Gland Size - GML Series - 933642100 GML 209 NJ GB1 LED 24 Black
Use this solenoid valve connector from Belden Hirschmann to link up a solenoid device to your setup. It comes with an indicator light so you can easily monitor the status of your operations. A 24V AC/DC input voltage means it's suitable for low-power systems, while a built-in circuit protector ensures electromagnetic interference and power surges won't result in system downtime. It's easy to install, thanks to screw-down mounting and termination methods.
Features & Benefits
Low contact resistance
IP65 rating means this unit has protection against water and particle ingress
Tough PA housing
IP65 rating means this unit has protection against water and particle ingress
Tough PA housing
Applications
Pressure transducers
Machine manufacturing
Machine manufacturing
What DIN type is this solenoid valve connector?
This unit is a DIN 43650 B type, so it's widely compatible with standard equipment.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 1A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |