- RS庫存編號:
- 811-8272
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/27發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$21.174
單位 | Per unit | Per Pack* |
5 - 45 | HK$21.174 | HK$105.87 |
50 - 245 | HK$20.328 | HK$101.64 |
250 + | HK$16.73 | HK$83.65 |
* 參考價格 |
- RS庫存編號:
- 811-8272
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
RS PRO 2P+E DIN 43650 A, Female Solenoid Valve Connector, 12 V DC Voltage
This female solenoid connector from RS PRO can be used to connect solenoid valves in pneumatic systems. It has a screw mount for easy and secure fitting and can be connected to cabling using the attached cable gland with PG9-sized thread.
The connector's transparent polycarbonate body lets you monitor operation. The tin-plated copper alloy conductors minimise electrical resistance to ensure a high-quality signal. The connector can be used at temperatures up to +90°C, making it suitable for use in various industrial environments. A nitrile seal guards against leakage and contamination of the system.
The connector has been high-voltage breakdown-tested to 2,000 V AC for one minute, meaning it can stand up to voltage surges. Connectors of this type are typically used in industrial manufacturing.
The connector's transparent polycarbonate body lets you monitor operation. The tin-plated copper alloy conductors minimise electrical resistance to ensure a high-quality signal. The connector can be used at temperatures up to +90°C, making it suitable for use in various industrial environments. A nitrile seal guards against leakage and contamination of the system.
The connector has been high-voltage breakdown-tested to 2,000 V AC for one minute, meaning it can stand up to voltage surges. Connectors of this type are typically used in industrial manufacturing.
Features and Benefits
PG9 cable gland size
Transparent colour
Current rating of 10 A
Voltage rating of 12 V DC
Female, DIN 43650 A type connector
Cable mounting type
Indicator light
Pole format of 2P+E
Screw termination method
Transparent colour
Current rating of 10 A
Voltage rating of 12 V DC
Female, DIN 43650 A type connector
Cable mounting type
Indicator light
Pole format of 2P+E
Screw termination method
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 12 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-209/SL |
Termination Method | Screw |