- RS庫存編號:
- 896-2082
- 製造商:
- RS PRO
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$27.436
單位 | Per unit | Per Pack* |
5 - 70 | HK$27.436 | HK$137.18 |
75 - 370 | HK$26.34 | HK$131.70 |
375 + | HK$21.678 | HK$108.39 |
* 參考價格 |
- RS庫存編號:
- 896-2082
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
規格
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 240 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 10A |