Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Female, Panel Mount
- RS庫存編號:
- 180-6731
- 製造零件編號:
- 651-0510
- 製造商:
- Deltron
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$69.87
單位 | Per unit |
1 - 4 | HK$69.87 |
5 - 9 | HK$67.77 |
10 - 24 | HK$65.66 |
25 - 49 | HK$64.27 |
50 + | HK$62.86 |
- RS庫存編號:
- 180-6731
- 製造零件編號:
- 651-0510
- 製造商:
- Deltron
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
A range of professional chassis mounting sockets,designed for panel mounting via a single hexagonal turned brass nut.These sockets incorporate an anti-rotational locating spigot,and mate with all standard lockable plugs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Brass |
Pole Format | 5P |
Contact Plating | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Series Number | 651 |