- RS庫存編號:
- 506-6285
- 製造零件編號:
- MJ-372/4
- 製造商:
- Lumberg
- RS庫存編號:
- 506-6285
- 製造零件編號:
- MJ-372/4
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Mini-DIN plugs and sockets for soldering
Straight plugs and sockets with cable gland, for solder connections
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
Miniature connectors per DIN 45321, plug-in, compatible with IEC 60130-9.
For signal currents and loads of up to 2 A.
Gold-plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Contact Material | Bronze |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |