- RS庫存編號:
- 674-1489
- 製造零件編號:
- AD-DIO-M/03
- 製造商:
- ASSMANN WSW
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$21.204
單位 | Per unit | Per Pack* |
5 - 45 | HK$21.204 | HK$106.02 |
50 - 245 | HK$20.674 | HK$103.37 |
250 - 495 | HK$20.156 | HK$100.78 |
500 - 1245 | HK$19.656 | HK$98.28 |
1250 + | HK$19.162 | HK$95.81 |
* 參考價格 |
- RS庫存編號:
- 674-1489
- 製造零件編號:
- AD-DIO-M/03
- 製造商:
- ASSMANN WSW
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
MiniDIN Cable Assembly
From Assmann, this Mini-DIN cable mount connector is PBT insulated with brass contacts. A reliable connector used for a range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 12 V dc |
Shielded/Unshielded | Unshielded |
Series | AD-DIO |
Maximum Operating Temperature | +85°C |
Contact Plating | Nickel, Tin |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |