Phoenix Contact Upper Part Enclosure Type ICS50 Series , 50 x 122 x 14.35mm, Polyamide DIN Rail Enclosure
- RS庫存編號:
- 240-1040
- 製造零件編號:
- 1076992
- 製造商:
- Phoenix Contact
查看所有DIN Rail Enclosures
當前暫無庫存,可於2024/1/11發貨,3 工作日送達。
單價 /個 (每包:10個)
HK$55.336
單位 | Per unit | Per Pack* |
10 - 40 | HK$55.336 | HK$553.36 |
50 + | HK$49.802 | HK$498.02 |
* 參考價格 |
- RS庫存編號:
- 240-1040
- 製造零件編號:
- 1076992
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact upper part of DIN rail housing comes with transparent hinged cover. It is flexible to use due to its modular system and unique modularity in the connection technology. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has optimal space utilization ability, as well as adaptability of design, colours, and printing. It can be connected with eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
Mounting type snap in
Housing material polyamide
Colour (RAL) light grey
Housing type DIN rail housing
Housing series ICS
Housing material polyamide
Colour (RAL) light grey
Housing type DIN rail housing
Housing series ICS
規格
Attribute | Value |
---|---|
Enclosure Type | Upper Part |
Body Material | Polyamide |
Length | 122mm |
Dimensions | 50 x 122 x 14.35mm |
Series | ICS50 |