最近搜索

    Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing

    Phoenix Contact
    RS庫存編號:
    240-7251
    製造零件編號:
    1209364
    製造商:
    Phoenix Contact
    查看所有DIN Rail Enclosures
    可供預購。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:6個)

    HK$957.60

    單位Per unitPer Pack*
    6 +HK$957.60HK$5,745.60
    * 參考價格
    RS庫存編號:
    240-7251
    製造零件編號:
    1209364
    製造商:
    Phoenix Contact

    產品概覽和技術數據資料表


    法例與合規

    不適用

    COO (Country of Origin):
    CN

    產品詳細資訊

    The Phoenix contact ME-IO 56 is a range of upper housing part with touch display. It is a DIN rail housing, where the upper part measures 10U upper part. It has an integrated 2.4" resistive touch display and its resolution is 320 x 240 Pixel(s). The 4-wire SPI half duplex interface. The colour is light grey (7035). It can be machined for application-specific connection technology.

    The Housing cover width is 56.88 mm, height is 109.8 mm, depth is 26 mm
    Housing system for visualization and operation in the control cabinet
    Coordinated housings with pre-installed touch displays


    規格

    AttributeValue
    Enclosure TypeUpper Housing
    Body MaterialPolyamide
    DIN Rail TypeEnclosure
    Length109.8mm
    可供預購。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:6個)

    HK$957.60

    單位Per unitPer Pack*
    6 +HK$957.60HK$5,745.60
    * 參考價格