Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic
- RS庫存編號:
- 284-2145
- 製造零件編號:
- 2201455
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 284-2145
- 製造零件編號:
- 2201455
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Upper part of the housing is versatile in its mounting options, offering the flexibility to be mounted on either the DIN rail or the wall. Additionally, there is an option for a DIN rail mountable bus connector and power connector system, providing an integrated solution for connectivity and power distribution.
Tool free mounting
IP20 degree of protection
Compliant with DIN EN 43880
Variety of connection technology
IP20 degree of protection
Compliant with DIN EN 43880
Variety of connection technology
規格
Attribute | Value |
---|---|
Enclosure Type | Upper Part of Housing |
Body Material | Polycarbonate |
DIN Rail Type | Solid Top Enclosure |
Length | 161.6mm |
Dimensions | 161.6 x 89.7 x 54.85mm |
Series | BC |