Phoenix Contact Electronic Housing Enclosure Type ME MAX 17.5 2-2 KMGY Series , 99 x 17.5 x 114.5mm, Polyamide DIN Rail
- RS庫存編號:
- 648-7699
- 製造零件編號:
- 2713599
- 製造商:
- Phoenix Contact
10 現貨庫存,可於4工作日發貨。
單價 个
HK$114.50
單位 | Per unit |
1 + | HK$114.50 |
- RS庫存編號:
- 648-7699
- 製造零件編號:
- 2713599
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Modular electronic housing ME MAX
New standard for electronic housing for rail mounting
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
Rail bus connector optional
Simple module exchange without interrupting the contact chain
Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
規格
Attribute | Value |
---|---|
Enclosure Type | Electronic Housing |
Body Material | Polyamide |
Length | 99mm |
Dimensions | 99 x 17.5 x 114.5mm |
Width | 17.5mm |
Height | 114.5mm |
Maximum Terminals | 12 |
Colour | Grey |
Series | ME MAX 17.5 2-2 KMGY |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |