Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 2-2 KMGY Series , 99 x 22.5 x 114.5mm, Polyamide
- RS庫存編號:
- 858-6580
- 製造零件編號:
- 2713638
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 858-6580
- 製造零件編號:
- 2713638
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 22.5 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
規格
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Width | 22.5mm |
Dimensions | 99 x 22.5 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 16 |
Colour | Grey |
Series | ME MAX 22.5 G 2-2 KMGY |
Minimum Operating Temperature | -40°C |