Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45-SF G 2-2 KMGY Series , 85 x 45 x 70.4mm, Polyamide
- RS庫存編號:
- 858-6600
- 製造零件編號:
- 2869375
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/2發貨,3 工作日送達。
已增加
單價 毎盒:10 个
HK$1,376.90
Box(es) | Per Box | Per unit* |
1 + | HK$1,376.90 | HK$137.69 |
* 參考價格 |
- RS庫存編號:
- 858-6600
- 製造零件編號:
- 2869375
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
DIN rail housing, Complete housing with metal foot catch, ultra-flat design, without vents, width: 45 mm, height: 85 mm, depth: 70.4 mm, color: light gray (7035)
Item is from the ME-MAX product range
規格
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 85mm |
Dimensions | 85 x 45 x 70.4mm |
Width | 45mm |
Height | 70.4mm |
Maximum Terminals | 32 |
Colour | Grey |
Series | ME MAX 45-SF G 2-2 KMGY |
Minimum Operating Temperature | -40°C |