Better World
Schneider Electric Converter Module DIN Rail Power Supply, 24 → 28.8V dc dc Input, 12V dc dc Output, 2A Output,
- RS庫存編號:
- 482-900
- 製造零件編號:
- ABL8DCC12020
- 製造商:
- Schneider Electric
- RS庫存編號:
- 482-900
- 製造零件編號:
- ABL8DCC12020
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schneider Electric DIN Rail Power Supply, 22 to 30V DC Input Range, 100mV Ripple and Noise - ABL8DCC12020
Stay ahead of your equipment's voltage needs with this DIN rail power supply from Schneider Electric. It steps down a power input to a stable 12V DC output, so helps to keep your plant up and running. You can say goodbye to the need for additional upstream protection, as the unit safeguards against over-voltage, overload and short-circuits. An automatic reset function means your hands stay free, as there's no need for manual intervention if the device trips. For snappy assembly without tools, this power supply simply clicks onto a DIN rail.
• LED indicator light, for quick and convenient visual diagnostics
• IP20-rated housing protects against human touch and anything larger than 12mm
• Withstands impact and vibration, making it suitable to use in harsh industrial settings
• Protects against electric shocks for safety
• IP20-rated housing protects against human touch and anything larger than 12mm
• Withstands impact and vibration, making it suitable to use in harsh industrial settings
• Protects against electric shocks for safety
Applications
• Automotive manufacturing
• Aerospace technology
• Oil and gas industries
• Power generation
• Aerospace technology
• Oil and gas industries
• Power generation
Will this power supply interfere with nearby electronic devices?
This is an electromagnetically compatible power supply, which means there's minimal risk of crosstalk with electronic devices positioned close to it.
Approvals
CB scheme EN60950-1, UL, cCSAus
Standards
CB scheme EN60950-1, UL, cCSAus
規格
Attribute | Value |
---|---|
Type | Converter Module |
Output Voltage | 12V dc |
Output Current | 2A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24 → 28.8V dc |
Power Rating | 24W |
Number of Outputs | 1 |
Height | 120mm |
Width | 140mm |
Depth | 146mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Mounting Type | DIN Rail Mount |
Standards Met | REACH |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Load Regulation | 1 → 3% |
Efficiency | 82% |
Ripple And Noise | 100mV |