Weidmuller Pro Top Switched Mode DIN Rail Power Supply, 100 → 277 V ac / 120 → 340V dc ac, dc Input, 24V
- RS庫存編號:
- 177-4380
- 製造零件編號:
- 2466880000
- 製造商:
- Weidmüller
5 現貨庫存,可於4工作日發貨。
單價 个
HK$2,200.60
單位 | 每單位 |
---|---|
1 + | HK$2,200.60 |
- RS庫存編號:
- 177-4380
- 製造零件編號:
- 2466880000
- 製造商:
- Weidmüller
- COO (Country of Origin):
- CN
Weidmuller Pro Top Series DIN Rail Power Supply, DIN Rail Mount - 2466880000
This DIN rail power supply from Weidmuller, part of the Pro Top series, is a reliable and efficient solution for industrial applications. With a power rating of 240W, it provides a single phase output of 24V DC. The power supply offers high power reserves, long service life, and protection against overvoltage, vibration, and extreme temperatures.
Features & Benefits
• Allows for parallel circuit configurations
• Compact dimensions of 39 x 125 x 130 mm
• Input voltage range of 100 to 277 V AC / 120 to 340 V DC
• Maximum temperature of +70°C
• Series switching capability and switch-mode power supply
• Weight of 1.1 kg for easy installation
• Provides a reliable trigger for circuit breakers or powerful motor starts
• Compact dimensions of 39 x 125 x 130 mm
• Input voltage range of 100 to 277 V AC / 120 to 340 V DC
• Maximum temperature of +70°C
• Series switching capability and switch-mode power supply
• Weight of 1.1 kg for easy installation
• Provides a reliable trigger for circuit breakers or powerful motor starts
Applications
• Ideal for use in industrial automation and control systems
• Suitable for powering LED lighting systems in manufacturing facilities
• Can be used in building automation systems for HVAC control
• Suitable for powering LED lighting systems in manufacturing facilities
• Can be used in building automation systems for HVAC control
Can it handle a wide input voltage range?
Yes, it can handle input voltages ranging from 100 to 277 V AC and 120 to 340 V DC.
Will it work in extreme temperature conditions?
Yes, the power supply is designed to operate in temperatures ranging from -25°C to +70°C.
Is it suitable for parallel circuit configurations?
Yes, this power supply allows for parallel circuit configurations for added flexibility.
Can it be used in single-phase electrical systems?
Yes, the power supply is designed for single-phase electrical systems.
Does it feature series switching capability?
Yes, the power supply comes with series switching capability for added convenience.
Attribute | Value |
---|---|
Series | Pro Top |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Number of Outputs | 1 |
Input Voltage | 100 → 277 V ac / 120 → 340V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Dimensions | 39 x 125 x 130mm |
Height | 130mm |
Width | 39mm |
Depth | 125mm |
Efficiency | 92% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Standards Met | cULus Recognised |
Maximum Temperature | +70°C |
MTBF | 1000000h |
Special Features | Series Switching Capability, Switch-Mode Power Supply |