XP Power DSR240 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 5A Output, 240W
- RS庫存編號:
- 177-4601
- 製造零件編號:
- DSR240PS48
- 製造商:
- XP Power
- RS庫存編號:
- 177-4601
- 製造零件編號:
- DSR240PS48
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ultra Slim Design - 45 mm
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C
High Efficiency - Up to 94%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C
High Efficiency - Up to 94%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
規格
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 45mm |
Depth | 119mm |
Series | DSR240 |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 480mV Pk-Pk |
Maximum Temperature | +70°C |
Standards Met | CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950 |
Load Regulation | ±1% |
MTBF | 300kh |