最近搜索

    Weidmüller PRO INSTA DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 5V dc dc Output, 6A Output

    RS庫存編號:
    210-5792
    製造零件編號:
    2580210000
    製造商:
    Weidmuller
    Weidmuller
    查看所有DIN Rail Power Supplies
    20 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$1,041.76

    您付款

    HK$914.61

    單位Per unit
    1 +HK$914.61
    RS庫存編號:
    210-5792
    製造零件編號:
    2580210000
    製造商:
    Weidmuller
    COO (Country of Origin):
    CN

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    The Weidmüller Insta Power series single phase switching power supplies have 6 A output current at 5 V dc output voltage and are characterised by a wide power spectrum, compact design and good value for money. They are suitable for temperature ranges from -25°C to +70°C and have international approvals and a wide voltage input range. This makes them suitable for a wide range of applications which also includes signal and telecommunications systems as well as automation systems with a low power requirement up to 96 Watt.

    Weidmüller Insta Power DIN Rail Power Supply


    Protection degree IP20
    RoHS compliant
    High efficiency up to 82 %
    Ripple factor and noise is less than 50mV
    Shock resistance IEC 60068-2-27
    Green colour LED indicator for signalling


    規格

    AttributeValue
    Output Voltage5V dc
    Output Current6A
    AC or DC Input Voltageac, dc
    AC or DC Output Voltagedc
    Input Voltage85 → 264V ac
    SeriesPRO INSTA
    20 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    原價 HK$1,041.76

    您付款

    HK$914.61

    單位Per unit
    1 +HK$914.61