Lovato PSL Series DIN Rail Power Supply, 230 Input Voltage, 20A Output Current - PSL148024
This DIN rail power supply is designed for integration into control panels and automation systems. It functions as a switched mode power supply, converting 230V AC input to a 24V DC output. With compact dimensions of 175.5x124.5x125mm, it provides efficient performance for various applications.
Features & Benefits
• 480W power rating for various applications • High efficiency of 89% reduces energy loss • Operates across a wide temperature range from -40°C to 71°C • Low ripple and noise of 100mV enhances stability • IEC/EN 62368-1 compliant to ensure safety and reliability • DIN rail mount design simplifies installation
Applications
• Suitable for powering industrial control systems • Commonly integrated into automation equipment • Ideal for electronic devices requiring stable voltage • Appropriate for electrical panels across various industries • Employed in applications necessitating high efficiency
Will it meet international safety standards?
Yes, it complies with IEC/EN 62368-1 regulations.
Is it compatible with varied input voltages?
This unit is designed for 230V AC input only.
Can it provide consistent output under load?
Yes, it maintains a stable 24V DC output efficiently.