Lovato PSL Series DIN Rail Power Supply, 500V AC Input Voltage, 40A Output Current - PSL396024
This DIN rail power supply is a high-performance solution designed for powering a variety of industrial applications. With a switched mode design, it efficiently converts AC input voltage of up to 500V to a stable 24V DC output, supporting an output current of 40A and a power rating of 960W. Its dimensions measure 275.8mm x 125.9mm x 120.3mm, making it compact for easy installation in control panels.
Features & Benefits
• High efficiency at 92% reduces energy consumption • 40A output current supports heavy load requirements • Suitable for environments with temperatures from -40°C to 71°C • Designed for convenient DIN rail mounting
Applications
• Used for automation control systems • Ideal for powering industrial machinery • Suitable for electrical and mechanical applications • Utilised in data centres for reliable power supply
Will it provide a stable voltage to sensitive equipment?
Yes, it maintains ripple and noise levels of 80mV.
Is it compliant with international safety standards?
Yes, it meets IEC/EN 62368-1 safety requirements.
Can it handle high power loads continuously?
Yes, it supports up to 960W of power consistently.