- RS庫存編號:
- 232-0327
- 製造零件編號:
- 2CDG510001R0011 PS-M-64.1.1
- 製造商:
- ABB
- RS庫存編號:
- 232-0327
- 製造零件編號:
- 2CDG510001R0011 PS-M-64.1.1
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The ABB PS-M series power supply generate and monitor the free@home system voltage. The bus line is decoupled from the power supply by an integrated choke. The voltage output is short-circuit and overload protected. The two-colour LED indicates device output status.
Degree of protection IP20
DIN-rail mounting
Bus connection terminal
DIN-rail mounting
Bus connection terminal
規格
Attribute | Value |
---|---|
Output Voltage | 21 → 30V dc |
Output Current | 640mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 265V ac |
Height | 90mm |
Width | 72mm |
Depth | 64.5mm |
Series | PS-M |
Mounting Type | DIN Rail Mount |