Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4A
- RS庫存編號:
- 239-3644
- Distrelec 貨號:
- 303-09-469
- 製造零件編號:
- 1140066
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$517.00
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
- 加上 14 件從 2026年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$517.00 |
* 參考價格
- RS庫存編號:
- 239-3644
- Distrelec 貨號:
- 303-09-469
- 製造零件編號:
- 1140066
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | STEP POWER | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 4A | |
| Depth | 61mm | |
| Height | 90mm | |
| Width | 72mm | |
| Model | STEP3-PS/1AC/24DC/4/PT | |
| Mounting Type | DIN Rail Mount | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series STEP POWER | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 4A | ||
Depth 61mm | ||
Height 90mm | ||
Width 72mm | ||
Model STEP3-PS/1AC/24DC/4/PT | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- VN
The Phoenix Contact power supply unit, STEP POWER supplies for distribution boards. The STEP POWER supplies with push-in connection technology are the professional solution for intelligent building automation. The compact devices are economical, space-saving, and flexible in application. Primary-switched power supply unit, STEP POWER, Push-in connection, Push-in connection, DIN rail mounting, input is 1-phase and output is 24 V DC / 4 A.
Energy savings with the highest level of efficiency in no-load and part-load operation (Efficiency Level VI)
Space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%)
Approval for household purposes (EN 60335) allows use in domestic applications
Quick and easy start-up with tool-free Push-in connection technology at a 45° angle with double terminal points
Flexible mounting are snap onto a DIN rail or screw onto a level surface
Space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%)
Approval for household purposes (EN 60335) allows use in domestic applications
Quick and easy start-up with tool-free Push-in connection technology at a 45° angle with double terminal points
Flexible mounting are snap onto a DIN rail or screw onto a level surface
相关链接
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 15V dc dc Output, 4A
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 5V dc dc Output, 3A
- Siemens LOGO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 12V dc dc Output 50W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 5V dc dc Output, 6.5A