Phoenix Contact QUINT POWER Switched Mode PSU, 100 → 240 V ac / 110 → 250V dc ac, dc Input, 24V dc dc
- RS庫存編號:
- 240-1166
- 製造零件編號:
- 2904625
- 製造商:
- Phoenix Contact
單價 个
HK$2,258.50
當前暫無庫存,可於2024/10/10發貨,3 工作日送達。
單位 | 每單位 |
---|---|
1 + | HK$2,258.50 |
- RS庫存編號:
- 240-1166
- 製造零件編號:
- 2904625
- 製造商:
- Phoenix Contact
- COO (Country of Origin):
- TH
Phoenix Contact QUINT4-PS Series PSU, 10A Output Current - 2904625
This high-performance DIN rail power supply by Phoenix Contact with an output of 24V DC and power rating of 240W, boasts superior system availability and innovative functions. Ideal for industrial applications, this power supply ensures reliable performance and enhanced safety.
Features & Benefits
• Versatile AC/DC input power supply suitable for a wide range of industrial applications
• High current power supplywith an output of 24V DC and an output current of 10A
• Reliable output voltage regulation with a setting range of 24V DC to 29.5V DC
• Enhanced safety features include selective fuse breaking (I SFB) technology for overload protection
• Industrial grade power supply with IP20 degree of protection and inflammability class V0 according to UL 94
• Adjustable signaling thresholds and characteristic curves via the NFC interface for flexible configuration.
• High current power supplywith an output of 24V DC and an output current of 10A
• Reliable output voltage regulation with a setting range of 24V DC to 29.5V DC
• Enhanced safety features include selective fuse breaking (I SFB) technology for overload protection
• Industrial grade power supply with IP20 degree of protection and inflammability class V0 according to UL 94
• Adjustable signaling thresholds and characteristic curves via the NFC interface for flexible configuration.
Applications
• Ideal for applications where a reliable and stable power supply is crucial
• Suited for installations requiring high current output and precise voltage regulation
• Suited for installations requiring high current output and precise voltage regulation
Can it handle a wide range of input voltages?
It can accept input voltages ranging from 100V AC to 240V AC and from 110V DC to 250V DC efficiently.
Will it provide reliable power for critical industrial operations?
It ensures superior system availability and features selective fuse breaking (I SFB) technology for enhanced safety.
Is it suitable for high current applications?
This power supply offers an output of 10A, making it ideal for high current requirements in industrial settings.
Can it be easily configured for different applications?
The NFC interface allows for the adjustment of signaling thresholds and characteristic curves for versatile usage.
Is it designed for industrial-grade performance?
Yes, it is an industrial-grade power supply that meets the demands of robust industrial environments.
Attribute | Value |
---|---|
Series | QUINT POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 100 → 240 V ac / 110 → 250V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Depth | 125mm |
Width | 50mm |
Height | 130mm |
Ripple And Noise | 80mV Pk-Pk |
Efficiency | 93.4% |
Model | QUINT4-PS/1AC/24DC/10/CO |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
MTBF | 1251000h |
Mounting Type | DIN Rail |
Standards Met | CE |