TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115 → 240V ac ac Input, 24V dc dc Output, 2A Output, 50W
- RS庫存編號:
- 242-2351
- 製造零件編號:
- TIS 150-124
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 242-2351
- 製造零件編號:
- TIS 150-124
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Traco Power DIN Rail Power Supply, 150W Maximum Output Power, 6A Maximum Output Current - TIS Series - TIS 150-124
Give your sensitive-load equipment the needed amps to perform with this DIN rail power supply from Traco Power. It takes input voltages between 115 and 240V AC and changes these into a 24V DC feed, giving your system reliable juice. For efficiency, low ripple and noise levels decrease power wastage. As the device is EN 61000-6-3 and EN 61000-6-4 compliant, it resists electromagnetic interferences in domestic, commercial and industrial settings. Installation is a breeze – just pop it onto a DIN rail.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C for use in harsh conditions
• Switch mode type for better efficiency
• 420,000-hour mean time between failures for reliability and reduced service interruptions
• Switch mode type for better efficiency
• 420,000-hour mean time between failures for reliability and reduced service interruptions
Applications
• Programmable logic controllers
• Machine tools
• Computer systems
• Variable frequency drives
• Machine tools
• Computer systems
• Variable frequency drives
What are the benefits of mounting a power supply on a DIN rail?
DIN-rail mounting saves space and orders your devices. This makes troubleshooting easier and also reduces safety risks because you can space equipment as needed.
How big is this DIN rail power supply?
It's a compact unit with dimensions of 157 (L) x 56.7 (W) x 114.6mm (H) for easy fitting in tight spaces.
Approvals
UL Recognised
規格
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 115 → 240V ac |
Power Rating | 50W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114.6mm |
Width | 83mm |
Depth | 56.7mm |
Series | TIS |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
Mounting Type | DIN Rail Mount |
Standards Met | EN 62368-1 |
Load Regulation | ±1% |
MTBF | 420000h |
Efficiency | 85% |
Minimum Temperature | -25°C |
Ripple And Noise | 50mV Pk-Pk |