WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 1.3A Output, 31.2W
- RS庫存編號:
- 267-4175
- 製造零件編號:
- 787-1002
- 製造商:
- WAGO
Price 个**
HK$750.00
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$750.00 |
** 參考價格
- RS庫存編號:
- 267-4175
- 製造零件編號:
- 787-1002
- 製造商:
- WAGO
豁免
- COO (Country of Origin):
- CN
WAGO 787 Series DIN Rail Power Supply, AC/DC - 787-1002
This DIN rail power supply by WAGO is a reliable industrial power supply designed for automation, electronics, electrical, and mechanical industries. With a power rating of 31.2W and an output voltage of 24V DC, this switched mode power supply is ideal for a wide range of applications.
Features & Benefits
• Compact design suitable for distribution boards/boxes
• Natural convection cooling when mounted horizontally
• Stepped profile for efficient space utilization
• Electrically isolated output voltage for safety
• Suitable for both parallel and series operation
• High efficiency with low power loss
• Circuit protection with internal fuse and backup fuse requirements
• Suitable for marine applications
• Natural convection cooling when mounted horizontally
• Stepped profile for efficient space utilization
• Electrically isolated output voltage for safety
• Suitable for both parallel and series operation
• High efficiency with low power loss
• Circuit protection with internal fuse and backup fuse requirements
• Suitable for marine applications
Applications
• Powering Industrial automation systems
• Providing reliable power to electronic components
• Operating electrical machinery efficiently
• Ensuring safety and stability in mechanical systems
• Supporting critical equipment in harsh environments
• Providing reliable power to electronic components
• Operating electrical machinery efficiently
• Ensuring safety and stability in mechanical systems
• Supporting critical equipment in harsh environments
Can this power supply be used for marine applications?
Yes, this WAGO DIN rail power supply is suitable for marine applications, certified by DNV German.
Is the output voltage of this power supply adjustable?
Yes, the output voltage of this power supply is adjustable within a range of DC 22.8 to 26.4V.
What are the safety features of this power supply?
This power supply comes with internal circuit protection, including internal and external fusing requirements, to ensure safety during operation.
Can this power supply be used for both parallel and series operation?
Yes, this power supply is suitable for both parallel and series operation, providing flexibility in system design.
What is the efficiency rating of this power supply?
The efficiency rating of this WAGO DIN rail power supply is approximately 82%, ensuring optimal performance while minimizing power loss.
Attribute | Value |
---|---|
Series | 787 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Number of Outputs | 1 |
Input Voltage | 230V |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 31.2W |
Height | 89mm |
Depth | 59mm |
Width | 54mm |
Output Voltage Adjustment Range | 22.8 → 26.4V |
Maximum Temperature | +60°C |
Ripple And Noise | 100mV Pk-Pk |
MTBF | 500000h |
Efficiency | 82% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |