Crouzet 89452 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS庫存編號:
- 276-5489
- Distrelec 貨號:
- 303-91-361
- 製造零件編號:
- 89452062
- 製造商:
- Crouzet
小計(1 件)*
HK$735.50
订单金额满 HK$250.00 享免费送货服务
有库存
- 12 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 + | HK$735.50 |
* 參考價格
- RS庫存編號:
- 276-5489
- Distrelec 貨號:
- 303-91-361
- 製造零件編號:
- 89452062
- 製造商:
- Crouzet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crouzet | |
| Series | 89452 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Depth | 102.7mm | |
| Width | 43mm | |
| Height | 109.8mm | |
| Mounting Type | DIN Rail Mount | |
| 選取全部 | ||
|---|---|---|
品牌 Crouzet | ||
Series 89452 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Depth 102.7mm | ||
Width 43mm | ||
Height 109.8mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- IN
The Crouzet Industrial Power Supply IPS12 range from 60 to 216 W with its narrow width (from 43 to 50 mm max), they are designed for a wide range of industrial applications. It has high efficiency up to 87 % at 230 V, these new power supplies will fully satisfy the needs of 24 Vc applications.
DIN Rail Mount
UL and CE Certified
UL and CE Certified
相关链接
- Crouzet 89452 Linear DIN Rail Power Supply 12V dc dc Output 60W
- Crouzet 89452 Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- Crouzet Switched Mode DIN Rail Power Supply 24V dc, 2.5A Output
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Siemens SIPLUS LOGO Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Chinfa AMR4 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W