Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
- RS庫存編號:
- 408-4939
- 製造零件編號:
- S8TS-03012-E1
- 製造商:
- Omron
單價 个
HK$1,785.55
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 + | HK$1,785.55 |
- RS庫存編號:
- 408-4939
- 製造零件編號:
- S8TS-03012-E1
- 製造商:
- Omron
不適用
- COO (Country of Origin):
- CN
25W to 60W S8TS Series
Range Features:
Modular units which can be connected together (4 units max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Standards
EN60950, UL1950, CSA22.2-14-950.
Approvals
UL Recognised; UL Recognised for Canada
Part Number S8TS-03012-E1
The S8TS Switch mode, Din Rail mounted power supply is a covered type, screw terminal basic block with Bus Line connectors. S8TS-03012-E1 has a power rating of 30 W and an output voltage of 12 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard undervoltage alarm model is natural air cooling.
Features and Benefits.
• Covered type power supply Basic block
• Screw terminal
• With Bus line connector terminals – Bus line not included
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 30 W
• Output voltage 12 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 2.5 A
• Harmonic current emissions
• Efficiency 73% min.
• Overload and over voltage protection
• Under-voltage alarm output – open collector, 30 V dc, 50 mA
• Weight 450g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL Recognised; UL Recognised for Canada
Standards
UL 508 (Listing; class 2: Per UL 1310), 1950, 1604 (class I, division 2, groups A, B, C, D hazardous locations)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
Attribute | Value |
---|---|
Series | S8TS |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Dimensions | 120 x 48 x 128.1mm |
Width | 48mm |
Height | 120mm |
Depth | 120mm |
Mounting Type | DIN Rail Mount |
Ripple And Noise | ±2% |
Load Regulation | ±2% |
MTBF | 250000h |
Efficiency | 73% |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |