Omron S8JX series of power supplies are a general purpose power supply, easy to use and mount plus have a shorter body. The versatile S8JX series can be screw front, top and DIN rail mounted. Screw mounting must be used with the 600 W models and for the 300 W models use a steel DIN rail. Length of the panels has been reduced by 30% and the 300 W models have no fans plus are protected from dust particles. The S8JX-P models have harmonic current suppression opening up to an increased variety of applications.
The S8JX-G Power Supplies range: Power ratings from 15 W to 600 W Input Voltage from 100 V ac to 240 V Ac Output voltage range from 5 V to 18 V Output currents from 0.35 A to 60 A.
Features and Benefits.
• Covered and Open types • Mounting Types DIN Rail, Front mounting • General purpose Reliable • Easy to use • Shorter body • Screw front, top and DIN Rail • Screw mounting for 600 W models • Steel DIN rail with 300 W models or screw mount • 300 W models have no fan – no fan maintenance needed • Dust particle protection • 30% length reduction • Thinner panels will not interfere with other components • Green output indicators • Overload and Overvoltage protection • Natural air cooling
Power Rating.
• 15 W, 100 V ac to 240 V ac input, Efficiency 68%, weight 250 g • 35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g • 50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g • 100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g • 150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g. • 150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g. • 150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g. • 150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g. • 300 W and 600 W, 100 V ac to 200 V ac input, • 300 W Efficiency • 5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%. • Weight for 5 V and 12 V - 1800 g • Weight for 24 V and 48 V – 1600 g • 600 W Efficiency • 5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours. Shock resistance 150 m/s**2 in each 6 directions 3 times. Storage temperature -25°C to 65°C