Range of metal framed power supplies which covers 15W, 35W, 50W, 100W, 150W and 350W and all are available with 5, 12 or 24VDC output voltages.
Part Number S8JC-ZS03505C-AC2
The S8JC-ZS Switch mode, bottom-mounted power supply is a covered type, terminal block S8JC-ZS03505C-AC2 has a power rating of 35 W and an output voltage of 5 V dc plus a rated input voltage of 200 V ac to 240 V ac. This Standard model is natural air cooling, economical and has CE marking.
Features and Benefits.
• Covered type power supply
• Bottom mounted
• Green output indicators
• Natural air cooling
• Power rating 35 W
• Output voltage 5 V dc
• Input voltage 200 V ac to 240 V ac
• Rated output current 7 A
• Efficiency 76% min.
• Overload and over voltage protection
• CE Marking
• Weight 450g
• Reliable
Safety and Storage.
Do not touch terminals when power is being supplied.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.