Eaton Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 350mA Output, 8W
- RS庫存編號:
- 847-8896
- 製造零件編號:
- 229424 EASY200-POW
- 製造商:
- Eaton
- RS庫存編號:
- 847-8896
- 製造零件編號:
- 229424 EASY200-POW
- 製造商:
- Eaton
法例與合規
不相容
產品詳細資訊
Eaton Easy 200 and 400
The easy family of logic controllers is available with a choice of features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The Easy 200 and 400 are available with 12 vdc and 24 vdc and 115-240V power supply/input voltage options for maximum user flexibility.
Suitable for a wide range of applications
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
115-240V Power Supply/ Input Voltage
Connecting cables and other accessories available in series
Note
Eaton formerly known as Moeller
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
規格
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 350mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 8W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 58mm |
Series | Eaton Moeller |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |